WAGO 286-364

Wago Corporation Relay Module; Nominal Input Voltage 24 V
$ 55.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 286-364.

JRH Electronics

Datasheet2 pages17 years ago

Burklin Elektronik

Inventory History

3 month trend:
+250%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

G6D PCB Power Relay Sealed SPST-NO 5A 24VDC Through Hole Tube
Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole
Relay; E-Mech; Gen Purp; SPST-NO; 5A; Ctrl-V24DC; 380VAC; PCB; Thru-Hole; ReversePolarity
PanasonicPQ1A-24V
RELAY GEN PURPOSE SPST 5A 24V | Panasonic Electronic Components PQ1A-24V
PanasonicALDP124W
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A

Descriptions

Descriptions of WAGO 286-364 provided by its distributors.

Wago Corporation Relay Module; Nominal Input Voltage 24 V
RELAY, SPST-NC, 250VAC, 30VDC, 5A
Switching Relay Module Relay with 1 Make Contact (1A)
WAGO SWITCHING RELAY MOD 24VDC
Wago Series 286 286-364 - 286-364
Relay Module; Nominal Input Voltage: 24 Vdc; 1 Make Contact; Limiting Continuous Current: 5 A; Red Status Indicator; Module Width: 10 Mm; Gray |Wago 286-364

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG