Omron G6B-1114P-1-US-DC24

Relay; E-Mech; Gen Purp; SPST-NO; 5A; Ctrl-V24DC; 380VAC; PCB; Thru-Hole; ReversePolarity
$ 4.88
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6B-1114P-1-US-DC24.

Omron

Datasheet8 pages26 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

X-ON

Inventory History

3 month trend:
+52.96%

CAD Models

Download Omron G6B-1114P-1-US-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

G6D PCB Power Relay Sealed SPST-NO 5A 24VDC Through Hole Tube
PanasonicPQ1A-24V
RELAY GEN PURPOSE SPST 5A 24V | Panasonic Electronic Components PQ1A-24V
PanasonicALDP124W
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
Power Relay 24VDC 3DC/5AAC SPST-NO(20.5x7.2x15.3)mm THT
Power Relay 24VDC 3DC/5AAC SPST-NO(20.5mm 7.2mm 15.3mm) THT
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A

Descriptions

Descriptions of Omron G6B-1114P-1-US-DC24 provided by its distributors.

Relay; E-Mech; Gen Purp; SPST-NO; 5A; Ctrl-V24DC; 380VAC; PCB; Thru-Hole; ReversePolarity
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6B-1114P-1-US-DC24
POWER RELAY, SPST-NO, 5A, 250VAC/30VDC;
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-1114P-1-US DC24
  • G6B-1114P-1-USDC24
  • G6B-1114P-1USDC24
  • G6B1114P1USDC24