WAGO 285-197

Feed Through Terminal Block, Green And Yellow, 2 Conductor, Single Level, Cage Clamp
$ 53.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 285-197.

element14 APAC

Datasheet4 pages10 years ago

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
+49.49%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-10-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity350430-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag

Descriptions

Descriptions of WAGO 285-197 provided by its distributors.

FEED THROUGH TERMINAL BLOCK, GREEN AND YELLOW, 2 CONDUCTOR, SINGLE LEVEL, CAGE CLAMP
Conn Ground Terminal Block 2 POS Spring Clamp T DIN Rail 232A CAGE CLAMP® Box
Wago Corporation 2Conductor Ground Terminal Block; 95 Mm;
TERMINAL BLOCK, DIN RAIL, 2 POSITION, 4-4/0AWG; No. of Positions:2Positions; Wire Size AWG Min:4AWG; Wire Size AWG Max:000AWG; Conductor Area CSA:95mm²; Wire Connection Method:Clamp; Rated Current:-; Rated Voltage:-; No.
Terminal Block, Din Rail, 2 Position, 4-4/0Awg; Núm. De Posiciones:2; Tensión Nominal:-; Corriente Nominal:-; Tamaño De Cable Awg Mín.:4Awg; Conductor, Tamaño Awg Min:000Awg; Conductor, Área Csa:95Mm²; Núm. De Niveles:1 |Wago 285-197
WAGO 285-197 POWER CAGE CLAMP ground terminal block Brand: Wago. Part Number: 285-197. Additional Description: WAGO-285-197 2-CONDUCTOR GROUND TERMINAL BLOCK; 95 MM ; LATERAL MARKER SLOTS; ONLY FOR DIN 35 X 15 RAIL; 2.3 MM THICK; COPPER; POWER CAGE CLAMP; 95,00 MM ; GREEN-YELLOW (5PC MIN) GRN/YELLOW 51169290. Catalog Description: 2-conductor ground terminal block; 95 mm²; lateral marker slots; only for DIN 35 x 15 rail; 2.3 mm thick; copper; POWER CAGE CLAMP; 95,00 mm²; green-yellow..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG