WAGO 284-621

Conn Distribution Terminal Block F 4 POS ST DIN Rail 125A Box
$ 29.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 284-621.

JRH Electronics

Datasheet3 pages0 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
-29.24%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle
Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural
TE Connectivity170204-1
Contact; Receptacle; Receptacle; Brass; 26-20 AWG; 0.043 to 0.075 in.; Pre-Tin
TE Connectivity282104-1
TE CONNECTIVITY 282104-1 Plug 2p Superseal Crimp without contacts

Descriptions

Descriptions of WAGO 284-621 provided by its distributors.

Conn Distribution Terminal Block F 4 POS ST DIN Rail 125A Box
Wago Corporation Distribution Terminal Block; 10 Mm; Late
Modular Terminal Block, 110A, 10mm2, 4 Row(s), 1 Deck(s)
Distribution terminal block, spring-clamp connection, 0.2-10 mm², 1 pole, 125 A, 8 kV, gray, 284-621
TERMINAL BLOCK DIST SPRING,17.5MM 600V/115A/24-8AWG,4 CON GREY
WAGO Terminal Block, Distribution, Series: 284, 800 V AC, 125 A, 24 to 8 AWG Wire, 0.47 to 0.55 in Wire Strip Length, 3.5 N-m, DIN Rail Mount, Cage Clamp, Polyamide 6.6 Insulation, Gray, 1.555 in H x 0.689 in W x 3.504 in D
Terminal Block, Din Rail, 4 Position, 24-8Awg; Núm. De Posiciones:2; Tensión Nominal:800V; Corriente Nominal:125A; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:8Awg; Conductor, Área Csa:10Mm²; Núm. De Niveles:1 |Wago 284-621

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG