WAGO 283-101

WAGO 283-101 12mm 2-conductor Through Terminal Block Grey AWG 24-6
$ 6.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 283-101.

JRH Electronics

Datasheet2 pages0 years ago

TME

Future Electronics

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
-0.78%

CAD Models

Download WAGO 283-101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Reel
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Phoenix Contact1840366
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
TE Connectivity284506-2
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1777992
Terminal Block Connector; PCB; Plug; Screw; 3; 5.08 mm; 24-12 AWG; Green; 12 A; 250 V; M 3

Descriptions

Descriptions of WAGO 283-101 provided by its distributors.

WAGO 283-101 12mm 2-conductor Through Terminal Block Grey AWG 24-6
Wago Corporation 2Conductor Through Terminal Block; 16 Mm
Modular Terminal Block, 65A, 16mm2, 2 Row(s), 1 Deck(s)
Conn Terminal Block F 2 POS ST DIN Rail 76A Box
Terminal Block, Din Rail, 2 Position, 24-6Awg; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:6Awg; Conductor Area Csa:16Mm²; Wire Connection Method:Clamp; Rated Current:76A; Rated Voltage:800V Rohs Compliant: Yes |Wago 283-101
TERMINAL, DIN GREY 76A; Colour:Grey; Current Rating:76A; No. of Poles:1; Voltage Rating, AC:800V; Voltage, Working:800V; Ways, No. of:1; Width, External:12mm; Wire Area Size Max:16mm²; Wire Area Size Min:0.2mm²; Wire Size, AWG Max:6AWG; Wire Size, AWG Min:24AWG; Pitch:12mm

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 283-101.