WAGO 282-901

Wago Corporation 2Conductor Through Terminal Block; 6 Mm;
$ 4.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 282-901.

element14 APAC

Datasheet4 pages10 years ago
Datasheet4 pages10 years ago
Datasheet1 page21 years ago

Electro Sonic

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.46%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Reel
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282834-4
TE Connectivity 282834-4 Fixed Terminal Block 4P Side Entry 2.54mm Shrouded
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze
SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with Tin (Sn) Plated Contact, Bag

Descriptions

Descriptions of WAGO 282-901 provided by its distributors.

Wago Corporation 2Conductor Through Terminal Block; 6 Mm;
2 Conductor 24-10 AWG Cage Clamp Through Terminal Block
Modular Terminal Block, 30A, 6mm2, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, DIN RAIL, 2 POSITION, 20-10AWG; No. of Positions:2Positions; Wire Size AWG Min:24AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Wire Connection Method:Clamp; Rated Current:41A; Rated Voltage:800V;
Standard Terminal Block; Connector Type:DIN Terminal Block; Contact Material:Steel; No. of Positions:2; Series:282; Wire Size (AWG):20-10; Body Material:Polyamide; Color:Gray; Current Rating:30A; Depth:32.5mm; Height:74.5mm ;RoHS Compliant: Yes
WAGO 282-901 2-conductor through terminal block. WAGO Terminal Block, 800 VAC, 41 A, 24 to 10 AWG Wire, 0.47 to 0.51 in Wire Strip Length, Through Terminal, DIN Rail Mount, Polyamide 6.6, Gray, 1.28 in H x 0.315 in W x 2.933 in D. Additional Description: WAGO-282-901 (N) 2-CONDUCTOR THROUGH TERMINAL BLOCK; 6 MM ; CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; CAGE CLAMP®; 6,00 MM ; GRAY 51126377.

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0282-0901