WAGO 282-681

800 V 41 A 24 AWG 10 AWG Gray 3 Pole Through Terminal Block
$ 5.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 282-681.

Farnell

Datasheet4 pages10 years ago

Electro Sonic

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-30.22%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.65
$ 15.045
Stock
26,691
5,245
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
3
-
Number of Rows
3
3
Mount
DIN Rail
DIN Rail
Contact Plating
-
-
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity796634-3
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 3 Pos.
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Phoenix Contact1803581
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 3; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1757022
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard

Descriptions

Descriptions of WAGO 282-681 provided by its distributors.

800 V 41 A 24 AWG 10 AWG Gray 3 Pole Through Terminal Block
WAGO 282-681 8mm 3-conductor Terminal Block Grey AWG 24-10
Wago Corporation 3Conductor Through Terminal Block; 6 Mm;
Modular Terminal Block, 30A, 6mm2, 3 Row(s), 1 Deck(s)
Terminal Block, Din Rail, 3 Position, 20-10Awg; Núm. De Posiciones:3; Tensión Nominal:800V; Corriente Nominal:41A; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:6Mm²; Núm. De Niveles:1 |Wago 282-681
WAGO 282-681 3-conductor through terminal block Brand: Wago. Part Number: 282-681. WAGO Terminal Block, 800 VAC, 41 A, 24 to 10 AWG Wire, 0.47 to 0.51 in Wire Strip Length, Through Terminal, DIN Rail Mount, Polyamide 6.6, Gray, 1.28 in H x 0.315 in W x 3.661 in D. Additional Description: WAGO-282-681 3-CONDUCTOR THROUGH TERMINAL BLOCK; 6 MM; CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; CAGE CLAMP; TERMINAL BLOCK;6 MM ; CENTER MARKING; FOR DIN-RAIL 51120874. Catalog Description: 3-conductor through terminal block; 6 mm²; center marking; for DIN-rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 6,00 mm²; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282-681.