WAGO 282-601

Wago Corporation 2Conductor Through Terminal Block; 6 Mm;
$ 4.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 282-601.

element14 APAC

Datasheet4 pages10 years ago
Datasheet1 page0 years ago

JRH Electronics

Future Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
+6.94%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.22
$ 9.61
$ 9.61
Stock
7,733
7,524
7,524
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
DIN Rail
DIN Rail
DIN Rail
Contact Plating
-
-
-
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770849-4
In a Pack of 10, TE Connectivity SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
TE Connectivity796634-3
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 3 Pos.
TE Connectivity796634-2
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 2 Pos.

Descriptions

Descriptions of WAGO 282-601 provided by its distributors.

Wago Corporation 2Conductor Through Terminal Block; 6 Mm;
Modular Terminal Block, 30A, 6mm2, 2 Row(s), 1 Deck(s)
Conn Terminal Block 2 POS SpringClamp DIN Rail 41A Box
Terminal Block, Din Rail, 2 Position, 24-10Awg; Núm. De Posiciones:2; Tensión Nominal:800V; Corriente Nominal:41A; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:6Mm²; Núm. De Niveles:1 |Wago 282-601

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282-601.