WAGO 280-601

Wago Corporation 2Conductor Through Terminal Block; 25 M
$ 2.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 280-601.

element14 APAC

Datasheet4 pages10 years ago

JRH Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.07%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity1-480318-0
Connector; Commercial MATE-N-LOK; Plug; 2; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
TE Connectivity172165-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black

Descriptions

Descriptions of WAGO 280-601 provided by its distributors.

Wago Corporation 2Conductor Through Terminal Block; 25 M
Modular Terminal Block, 20A, 2.5mm2, 2 Row(s), 1 Deck(s)
WAGO Terminal Block, Series: 280, 800 V AC, 24 A, 28 to 14 AWG Wire, 0.31 to 0.35 in Wire Strip Length, Through Terminal, DIN Rail Mount, Cage Clamp, Polyamide 6.6 Insulation, Gray, 1.1 in H x 0.197 in W x 0.197 in D
Terminal Block, Din Rail, 2 Position, 28-14Awg; Núm. De Posiciones:4; Tensión Nominal:800V; Corriente Nominal:20A; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm²; Núm. De Niveles:2 |Wago 280-601

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG