WAGO 250-403

PCB terminal, 3 pole, pitch 2.5 mm, AWG 24-20, 2 A, push-in cage clamp, gray, 250-403
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 250-403.

Farnell

Datasheet1 page14 years ago
Datasheet1 page15 years ago
Datasheet3 pages21 years ago

Burklin Elektronik

Inventory History

3 month trend:
-34.46%

CAD Models

Download WAGO 250-403 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Receptacle
Phoenix Contact1990025
PTSA0,5/4-2,5-Z,PCB,Conn PC Terminal Block 4 POS 2.5mm Solder ST Thru-Hole 2A
Phoenix Contact1990012
Terminal Block; Printed Circuit; 2 A; 160 V; 2.5 mm; 3; 2.5 mm; Soldering Mount
Phoenix Contact1990009
PTSA0,5/2-2,5-Z,PCB,Conn PC Terminal Block 2 POS 2.5mm Solder Thru-Hole 2A
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of WAGO 250-403 provided by its distributors.

PCB terminal, 3 pole, pitch 2.5 mm, AWG 24-20, 2 A, push-in cage clamp, gray, 250-403
Wago Corporation Pcb Terminal Block; Pushbutton; 05 Mm;
WAGO 250-403 3 Pole 2.5mm 4A 45° Push Button PCB Terminal Block Grey
PCB terminal block; in 2.50mm raster; 3-track; oblique entry; for 0.14-0.50mm2 (24-20 AWG) wire; with spring contact; grey; UL: 300V/5A
Pitch mm = 2.5 / Wire Connection Method = Spring Clamp / Poles = 3 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 0.5 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 5 / Voltage Rating V = 160 / Orientation = 45 ° / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 250-403.