Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1990009

Phoenix Contact PTSA0, 5/2-2, 5-Z PCB Terminal Block 2 POS 2.5mm Solder Thru-Hole 2A
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1990009.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

Farnell

element14 APAC

Electro Sonic

MRO Stop

Inventory History

3 month trend:
+11.47%

CAD Models

Download Phoenix Contact 1990009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1989748
Phoenix,PTSA0,5/2-2,5-F,PCBterminal,Conn PC Terminal Block 2 POS 2.5mm Solder ST Thru-Hole 2A
Phoenix Contact1778625
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix Contact1814773
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1990009 provided by its distributors.

Phoenix Contact PTSA0,5/2-2,5-Z PCB Terminal Block 2 POS 2.5mm Solder Thru-Hole 2A
PCB terminal, 2 pole, pitch 2.5 mm, AWG 24-20, 2 A, spring-clamp connection, green, 1990009
Barrier Strip Terminal Block, 2A, 0.5mm2, 1 Row(s), 1 Deck(s)
Tb, Wire To Brd, 2Pos, 20Awg; Pitch Spacing:2.5Mm; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:20Awg; Conductor Area Csa:0.5Mm²; Wire Connection Method:Push In; Rated Current:2A; Rated Voltage:250V Rohs Compliant: Yes |Phoenix Contact PTSA0,5/ 2-2,5-Z
PCB terminal block, nominal current: 2 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: PTSA 0,5, pitch: 2.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 3.6 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. Offset soldering legs, two-rowed

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTSA 0,5/ 2-2,5-Z
  • PTSA0,5/ 2-2,5-Z