Descriptions of Molex 50-37-5063 provided by its distributors.
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Conn Housing Wire to Board Housing Receptacle 6 POS 2.5mm ST Cable Mount Bag
Conn Housing RCP 6 POS 2.5mmCrimp STCable Mount Ivory SPOX™ Bag
2.50mm Pitch, Mini-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural
Signal and Industrial Connectors; MOLEX; 50-37-5063; Straight; US; 1; Crimp
Connector, Rcpt, 6Pos, 1Row, 2.5Mm; |Molex 50-37-5063
Molex Connector housing, 6road, 2.5mmPitch, 1line
Molex 50375063 Mini-spox Receptacle Housing 6 Pins 2.5mm Pitch
SPOX SERIES 2.5MM PITCH 6 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 5264
Mini-SPOX Housing, Receptacle, 6 Poles, 1 Rows, 2.5mm Pitch
Headers & Wire Housings 2.5MM LOW PROFILE HOUSING 526406
CONN HOUSING, RCPT, 6POS, 2.5MM, NATURAL;
-55℃~+105℃ 2.5mm 1x6P Mini-SPOX(5264) 6 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
06P SPOX CRIMP TERMINAL HOUSING
CONN HOUSING, RCPT, 6POS, 2.5MM, NATURAL; Pitch Spacing:2.5mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Mini-SPOX 5264 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Cont