WAGO 231-540/001-000

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 3.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 231-540/001-000.

element14 APAC

Datasheet4 pages10 years ago

Burklin Elektronik

Farnell

Future Electronics

Inventory History

3 month trend:
-26.02%

CAD Models

Download WAGO 231-540/001-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-02-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity1-770170-0
CONN HEADER VERT 3POS 4.14MM / Connector Header Through Hole 3 position 0.163" (4.14mm)
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray

Descriptions

Descriptions of WAGO 231-540/001-000 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 10 POS 5.08mm Solder RA Side Entry Thru-Hole Box
WAGO 231-540/001-000 MCS MIDI 10 Pole 12A 5.08mm Closed Horiz PCB Header Orange
231 Series 10 Position 5.08 mm Spacing Right Angle Closed End Header
Pin header, 10 pole, pitch 5.08 mm, angled, orange, 231-540/001-000
Wago Corporation Tht Male Header; 10 X 10 Mm Solder Pin
Wago Series 231 231-540/001-000 - 231-540/001-000
MALE CONNECTOR, WITH ANGLED SOLDER PINS 10-POLE ORANGE
Male connector with closed end
HEADER, RIGHTANGLE, 10WAY; Pitch Spacing: 5.08mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: 231 Series; Contact Termination Type: Solder; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Mater
Pin Header, 10 Position, 5.08Mm; Núm. De Posiciones:10; Tensión Nominal:320V; Corriente Nominal:12A; Espaciado, Paso:5.08Mm; Orientación Del Bloque:Taladro Pasante Ángulo Recto; Género:Cabezal; Conector, Montaje:Pcb |Wago 231-540/001-000

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 231-540/001-000.