TE Connectivity 1-770170-0

CONN HEADER VERT 3POS 4.14MM / Connector Header Through Hole 3 position 0.163" (4.14mm)
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770170-0.

Sager Electronics

Technical Drawing1 page7 years ago

TE Connectivity

Newark

IHS

Electro Sonic

Inventory History

3 month trend:
+10.47%

CAD Models

Download TE Connectivity 1-770170-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-06-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
Pin Header, 3 Contacts, 1 Row, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 3 Contacts, 1 Rows, 4.2mm Pitch
TE Connectivity1-770873-0
Pin Header, Wire-to-Board, 4.14 mm, 1 Rows, 3 Contacts, Through Hole Straight
TE Connectivity2-1445050-3
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2-1445055-3
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-770170-0 provided by its distributors.

CONN HEADER VERT 3POS 4.14MM / Connector Header Through Hole 3 position 0.163" (4.14mm)
Pin Header, Wire-to-Board, 4.14 mm, 1 Rows, 3 Contacts, Through Hole Straight
HOUSING VERTICAL, 3WAY; Pitch Spacing: 4.14mm; No. of Contacts: 3Contacts; Gender: Plug; Product Range: Mini Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated C
03P MINI-UMNL ASSY VO SNNI* PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 3 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770170-0.