WAGO 231-432/001-000

2 Straight Needle -60℃~+100℃ 1 5mm Gray Plugin, P=5mm Pluggable System Terminal Block ROHS
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 231-432/001-000.

Master Electronics

Datasheet1 page10 years ago

Newark

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.17%

CAD Models

Download WAGO 231-432/001-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
TE Connectivity640457-4
Header; 0.1 in. (Centerline); White (Housing); Polyester; 4; UL 94V-0
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray

Descriptions

Descriptions of WAGO 231-432/001-000 provided by its distributors.

2 Straight Needle -60℃~+100℃ 1 5mm Gray Plugin,P=5mm Pluggable System Terminal Block ROHS
2 Position Header 5 mm Pitch Euro Style Terminal Block
Pin Header, 2 Position, 5Mm; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:2Positions; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Right Angle; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Wago 231-432/001-000

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG