WAGO 231-340/001-000

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 3.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 231-340/001-000.

Master Electronics

Datasheet8 pages0 years ago

Future Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-5.54%

CAD Models

Download WAGO 231-340/001-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1757323
Terminal Header; 12 A; 250 V; 5.08 mm; 10; Solder Mount; 1.4 mm; 4 kV; 320 V
Terminal Block, pcb Mount, recept,10 Contacts, pin Rohs Compliant: Yes |Molex 39501-1010
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 10 Circuits
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 10 Circuits
TE Connectivity1-282822-0
Termi-Blok Header, assy90 10P. Rohs Compliant: Yes |Buchanan Te Connectivity 1-282822-0
Weidmuller1607120000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of WAGO 231-340/001-000 provided by its distributors.

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pin Header, 10 Position, 5.08Mm; Núm. De Posiciones:10; Tensión Nominal:320V; Corriente Nominal:12A; Espaciado, Paso:5.08Mm; Orientación Del Bloque:Taladro Pasante Vertical; Género:Cabezal; Color:Orange; Conector, Montaje:Pcb |Wago 231-340/001-000
Pitch mm = 5.08 / Contacts = 10 / Rows = 1 / Gender = Male / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Copper / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 5 / Current Rating A = 12 / Voltage Rating V = 320 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Flammability Rating = UL 94V-0 / Series = MCS MIDI Classic

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG