Weidmuller 1607120000

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1607120000.

Weidmuller

Datasheet8 pages10 years ago

IHS

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-18.25%

CAD Models

Download Weidmuller 1607120000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1844294
Terminal Block, Header, 3.5 mm, 10 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1843680
Terminal Block, Vertical, Header, 3.5 mm, 10 Ways, 8 A, 160 V, Through Hole Vertical
Weidmuller1615470000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1728650000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/10/90F 3.5SN BK BX - 1728650000
Weidmuller1728010000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/10/90G 3.5SN BK BX - 1728010000
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1607120000 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/10/90F 3.2SN OR BX - 1607120000
Conn Shrouded Header M 10 POS 3.5mm Solder RA Thru-Hole Box
PCB connector (board connection), 160 V, 17 A, Pitch in mm: 3.50, Number of poles: 10, THT solder connection, Box
TERM BLOCK HDR 10POS 90DEG 3.5MM
Weidmuller Inc Sl 350/10/90F 32Sn Or Bx
TERMINAL BLOCK, HEADER, 10POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 10Ways; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (15-Jan-201

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER