Molex 39501-1010

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 1.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39501-1010.

Molex

Datasheet1 page13 years ago
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago
Technical Drawing0 pages0 years ago

element14 APAC

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.03%

CAD Models

Download Molex 39501-1010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 10 Circuits
Wire-To-Board Terminal Block, 8 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 10 Circuits
Phoenix Contact1989036
Phoenix Contact PTA 1.5/10-3.5 PCB Terminal Block, 10 Pos, 3.5mm Pitch, TH, Screw, Green
Weidmuller1607120000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1615470000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 39501-1010 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 10 POS 3.5mm Solder ST Top Entry Thru-Hole Eurostyle
Pluggable Terminal Blocks EUR 3.5MM 10 CIRCUIT VERT PCB HEADER
TERMINAL BLOCK, HEADER, 10P, 8A, 300V;
3.50mm Pitch Eurostyle Vertical PCB Header, 10 Circuits
Pluggable Terminal Blocks 3.5MM EURO HDR 10P VT
3.5MM EURO HEADER VERT BLK 10CKT | Molex Incorporated 39501-1010
TERM BLOCK HDR 10POS VERT 3.5MM
Pitch mm = 3.5 / Contacts = 10 / Rows = 1 / Gender = Plug / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 8 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = 39501

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395011010
  • 39501-1010.
  • 395011010