Molex 39357-0010

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 10 Circuits
$ 2.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39357-0010.

Molex

Technical Drawing1 page15 years ago
Datasheet1 page18 years ago
Datasheet0 pages0 years ago

Master Electronics

DigiKey

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+441%

CAD Models

Download Molex 39357-0010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1989036
Phoenix Contact PTA 1.5/10-3.5 PCB Terminal Block, 10 Pos, 3.5mm Pitch, TH, Screw, Green
Wire-To-Board Terminal Block, 8 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 10 Circuits
Phoenix Contact1844294
Terminal Block, Header, 3.5 mm, 10 Ways, 8 A, 300 V, Through Hole Right Angle
Weidmuller1607120000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 39357-0010 provided by its distributors.

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 10 Circuits
Conn Eurostyle Block 10 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™
Barrier Strip Terminal Block, 12A, 1.31mm2, 1 Row(s), 1 Deck(s)
Terminal Block, 17.5 A, 300 V, 16 AWG
Fixed Terminal Blocks PCB TERM BLK 3.5MM 10 POLE STRAGT
TERMINAL BLOCK, WTB, R/A, 10P, 28-16AWG;
TERM BLK 10P SIDE ENT 3.5MM PCB

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0393570010
  • 393570010
  • MX-MTB10008-0N