WAGO 231-332/001-000

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 0.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 231-332/001-000.

Newark

Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet4 pages10 years ago

JRH Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-40.01%

CAD Models

Download WAGO 231-332/001-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282841-2
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity796636-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
Phoenix Contact1755736
Terminal Block, Header, 5.08 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 2 Circuits

Descriptions

Descriptions of WAGO 231-332/001-000 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
THT MALE HEADER; 1.0 X 1.0 MM SO / 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
TERMINAL BLOCK, HEADER, 2POS, TH; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 2Ways; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: MCS MIDI Classic 231 Series; SV
Terminal Block, Header, 2 Position, 5.08Mm Pitch; Núm. De Posiciones:2; Tensión Nominal:320V; Corriente Nominal:12A; Espaciado, Paso:5.08Mm; Orientación Del Bloque:Taladro Pasante Vertical; Género:Cabezal; Color:Orange |Wago 231-332/001-000
Pitch mm = 5.08 / Contacts = 2 / Rows = 1 / Gender = Male / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Copper / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 5 / Current Rating A = 12 / Voltage Rating V = 320 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Flammability Rating = UL 94V-0 / Series = MCS MIDI Classic

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG