WAGO 231-102/026-000

Conn Terminal Block F 2 POS 5mm T DIN Rail 15A Box
$ 2.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 231-102/026-000.

Newark

Datasheet1 page10 years ago

JRH Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+83.82%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1754449
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 2; Screw; 4 kV
TE Connectivity796640-3
Terminal Block, Pluggable, 3Way, 15A Rohs Compliant: Yes |Buchanan Te Connectivity 796640-3
TE Connectivity796690-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB,2 POSITION,5.00 MM,300 VAC,17.5 A, GREEN
Phoenix Contact1792928
Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 16A Cardboard
Phoenix Contact1755583
Terminal block; PCB; Plug for Unshrouded Header; 2 position; 10A; 630V
TE Connectivity1776244-4
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of WAGO 231-102/026-000 provided by its distributors.

Conn Terminal Block F 2 POS 5mm T DIN Rail 15A Box
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
1-CONDUCTOR FEMALE PLUG; 2.5 MM; / 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Terminal Block Pluggable, 2 Position, 28-12Awg; Núm. De Posiciones:2; Tensión Nominal:320V; Corriente Nominal:16A; Espaciado, Paso:5Mm; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm² |Wago 231-102/026-000
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5 / Poles = 2 / Current Rating A = 16 / Voltage Rating V = 320 / Legend = None / Standards Met = UL Listed / Standards Met = CB / Standards Met = CSA / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Orientation = Straight / Wire Connection Method = Cage Clamp / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.08

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG