Phoenix Contact 1755583

Terminal block; PCB; Plug for Unshrouded Header; 2 position; 10A; 630V
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1755583.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+155%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1755732
Terminal block; PCB; Plug for Unshrouded Header; 2 position; 10A; 630V
Phoenix Contact1935019
PCB terminal, 2 pole, pitch 5 mm, AWG 26-14, 10 A, spring-clamp connection, green, 1935019
Phoenix Contact1805517
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 15A, 1.309mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282805-2
Terminal Block, Pluggable, 2Pos, 12Awg; |Buchanan Te Connectivity 282805-2
Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1755583 provided by its distributors.

Terminal block; PCB; Plug for Unshrouded Header; 2 position; 10A; 630V
Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 10A
PCB terminal, 2 pole, pitch 5 mm, AWG 26-12, 10 A, screw connection, green, 1755583
Barrier Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,PCBplug connector,PT1,5/2-PH-5,0,Phoenix Contact 5mmpitch2pPlug-in terminal blocks plug, PT 1.5/ 2-PH-5.0series, 630 V, Tighten the screws, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PT 1,5/..-PH, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG