Descriptions of Phoenix Contact 1754449 provided by its distributors.
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 2; Screw; 4 kV
Conn Pluggable Terminal Block PL 2 POS 5mm Screw ST 12A Cardboard
Avnet Japan
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
2-Pos Barrier Terminal Block, 15A, 250V, 5mm Pitch, Screw
Terminal Connector Plug Female 12A 250V 2-Pos. - MSTB25/2-ST
12A 2 0.2~2.5 1 12~30 5mm Green Pluggable System Terminal Block ROHS
Phoenix,MSTB2,5/2-ST,PCBplug connector,Phoenix Contact 5mmpitch2pPlug-in terminal blocks plug, MSTB 2.5/2-STseries, 320 V, Tighten the screws, green
Terminal Block, Standard, 2Way, 24-12Awg; Pitch Spacing:5Mm; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:12A Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/ 2-ST
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5 / Poles = 2 / Current Rating A = 12 / Voltage Rating V = 320 / Legend = None / Standards Met = CB / Standards Met = CSA / Standards Met = EAC / Standards Met = UL Listed / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Series = MSTB
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MSTB 2,5/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard