WAGO 218-503

Pcb Terminal Block, Locking Slides 0.5 MM² Pin Spacing 2.54 Mm 3-POLE Gray
$ 2.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 218-503.

Master Electronics

Datasheet9 pages0 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+50.19%

CAD Models

Download WAGO 218-503 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Reel
Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze
SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with Tin (Sn) Plated Contact, Bag
TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact
Phoenix Contact1889262
Terminal Block Connector; 10 A; 250 V; 26 to 12 AWG; Soldering; cUL; UL Recognized
Phoenix Contact1751251
Terminal Block; 10 A; 160 V; 3.5 mm; 26 to 16 AWG; 3; Screw; Solder; 2.5 kV; PA

Descriptions

Descriptions of WAGO 218-503 provided by its distributors.

PCB TERMINAL BLOCK, LOCKING SLIDES 0.5 MM² PIN SPACING 2.54 MM 3-POLE GRAY
Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 3 POS 2.54mm Solder ST Thru-Hole Box
Wago Corporation Pcb Terminal Block; Locking Slides; 05
WAGO 218-503 3 Pole PCB Terminal Block 2.54mm 6A Grey
Pitch mm = 2.54 / Wire Connection Method = Cage Clamp / Poles = 3 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.08 / Current Rating A = 6 / Voltage Rating V = 160 / Orientation = 40 ° / Standards Met = CCA / Standards Met = CSA / Standards Met = KEMA-KEUR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG