TE Connectivity 282858-2

Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282858-2.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing1 page15 years ago
Datasheet12 pages18 years ago
Datasheet8 pages0 years ago

Farnell

IHS

Master Electronics

Inventory History

3 month trend:
+3.10%

CAD Models

Download TE Connectivity 282858-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

TE Connectivity282852-2
PCB terminal, 2 pole, pitch 10 mm, AWG 30-12, 17.5 A, cage clamp, green, 282852-2
TE Connectivity282842-2
Conn Terminal Block 2 POS 10mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity / AMP282817-2
Barrier Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282838-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity1776160-2
Strip Terminal Block, 1 Row(s), 1 Deck(s)
On Shore TechnologyED200/2DS
Conn Terminal Block 2 POS 10mm Solder ST Thru-Hole 15A

Descriptions

Descriptions of TE Connectivity 282858-2 provided by its distributors.

Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact
Modular Terminal Block, 24A, 3mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PCB, 2 POSITION, 30-12AWG; Pitch Spacing: 10mm; No. of Positions: 2Positions; Wire Size AWG Min: 30AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 3mm²; Wire Connection Method: Screw; Rated
TERMI-BLOK PCB MOUNT 90 2P. Number of Positions: 2 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .394 in Centerline (Pitch): 10 mm PCB Terminal Block | 2 Header Wire-to-Board .394" | Part Number: 282858-2 | Internal Number: 282858-2 | .394" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282858-2.