WAGO 2092-1403

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2092-1403.

Newark

Datasheet2 pages0 years ago
Datasheet88 pages13 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-38.17%

CAD Models

Download WAGO 2092-1403 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Reel
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze
SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with Tin (Sn) Plated Contact, Bag
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid

Descriptions

Descriptions of WAGO 2092-1403 provided by its distributors.

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
MALE HEADER, STRAIGHT SOLDER PINS, 3-POLE PIN SPACING 5 MM / 0.197 IN LIGHT GRAY
Wago Corporation Tht Male Header; 14 Mm Solder Pin; Str
PCB Header, Through Hole, 5mm Pitch, Straight, 3 Poles
PICO Max 3 Position 3.5 mm Straight Header Connector
WAGO 2092-1403 picoMAX® 5.0 Male 3P Straight
Wago Series 2092 2092-1403 - 2092-1403
Male header with straight solder pins
THT MALE HEADER; 1.4 MM SOLDER
Terminal Block, Pcb, 3 Position, 5Mm; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:3Positions; Rated Current:16A; Rated Voltage:320V; Block Orientation:Through Hole Vertical; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Wago 2092-1403

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG