WAGO 2060-452/998-404

SMD Pcb Terminal Block, Push-button 0.75 MM² Pin Spacing 4 Mm 2-POLE White
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2060-452/998-404.

SOS electronic

Datasheet8 pages11 years ago

Newark

JRH Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+49.95%

CAD Models

Download WAGO 2060-452/998-404 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1954097-1
Poke-in SMT connector TYCO 1954097-1, 2-contacts, AWG18-22, /800pcs/
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 22-28 AWG, Bag
Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 1 Circuit
Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
TE Connectivity1954289-1
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
TE Connectivity2106431-2
Conn IDC SSL Connector F 2 POS 4mm Solder ST SMD Pocket Tape

Descriptions

Descriptions of WAGO 2060-452/998-404 provided by its distributors.

SMD PCB TERMINAL BLOCK, PUSH-BUTTON 0.75 MM² PIN SPACING 4 MM 2-POLE WHITE
PCB terminal, 2 pole, pitch 4 mm, AWG 24-18, 9 A, push-in cage clamp, white, 2060-452/998-404
Wire-to-Board Terminal Blocks; 2060-452/998-404; WAGO; White; 7.9 mm; UL94 V-0; 4.5 mm
Barrier Strip Terminal Block, 9A, 0.75mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 2 POS 4mm Solder ST SMD 9ACAGECLAMP® Box
Wago Corporation Smd Pcb Terminal Block; Pushbutton; 075
SMD PCB TERMINAL BLOCK; PUSH-BUT / 2 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount
Tb, Wire To Board, 2Pos, 24-18Awg; Núm. De Posiciones:2; Tensión Nominal:160V; Corriente Nominal:9A; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:18Awg; Conductor, Área Csa:0.75Mm²; Espaciado, Paso:4Mm |Wago 2060-452/998-404
Pitch mm = 4 / Wire Connection Method = Cage Clamp / Poles = 2 / PCB Mounting Method = SMD / Wire Size AWG Max. AWG = 18 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 0.75 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 9 / Voltage Rating V = 160 / Orientation = Right Angle / Standards Met = CCA / Standards Met = cURus / Standards Met = KEMA-KEUR / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG