TE Connectivity 2106431-2

Conn IDC SSL Connector F 2 POS 4mm Solder ST SMD Pocket Tape
$ 0.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2106431-2.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.27%

CAD Models

Download TE Connectivity 2106431-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-2106431-2
Conn IDC SSL Connector F 2 POS 4mm Solder ST SMD Pocket Tape
TE Connectivity3-2106003-2
Conn IDC SSL Connector F 2 POS 4mm Solder RA SMD Pocket Tape
TE Connectivity1954289-1
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
Amphenol Communications Solutions10120045-200LF
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Surface Mount Terminal, Hermaphroditic
PCB Receptacle, 2 Contacts, 1 Row, 3.7mm, Tin, 2A, SMT, Right Angle, Phosphor Bronze, Solder

Descriptions

Descriptions of TE Connectivity 2106431-2 provided by its distributors.

Conn IDC SSL Connector F 2 POS 4mm Solder ST SMD Pocket Tape
Board Connector, 2 Contact(s), Surface Mount Terminal, Receptacle
Tyco Electronics IDCConnector, SSLseries, Mother seat, 2road, 4.0mmPitch, surface
Connector, SMT-IDC PASS THRU, 2 POS, 18
CONN WIRE IDC 2POS 18AWG SMD RA / 2 Position Individual Wires Connector Natural IDC 18 AWG Surface Mount, Right Angle
CONN IDC HOUSING 2POS 18AWG SMD
Spring Clamp System Terminal Block ROHS
2P SMT-IDC POKE-IN PASS THOUGH
CONNECTOR, YELLOW, SMT, 18AWG, 2WAY; Product Range:TE - SSL Series; Series:-; Contact Termination:Surface Mount Right Angle; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:4mm; Contact Plating:Tin; Contact Material:Copper; Connector Type:Wire to Board
Connector, SMT-IDC PASS THRU, 2 POS, 18 Connector System: Wire-to-Board Centerline (Pitch): .16 in Centerline (Pitch): 4 mm Connector & Contact Terminates To: Printed Circuit Board Connector Height: .22 in Wire-to-Board .16" 4 mm Printed Circuit Board | Poke-In Connector | Part Number: 2106431-2 | Internal Number: 2106431-2 | .16" | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2106431-2.