WAGO 2000-1301

TOPJOBS feedthrough terminal block, rail mount, 3-conductor, 3.5 mm wide, gray
$ 1.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2000-1301.

Farnell

Datasheet4 pages10 years ago
Datasheet64 pages15 years ago

Electro Sonic

Future Electronics

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
+7.64%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Reel
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282834-4
TE Connectivity 282834-4 Fixed Terminal Block 4P Side Entry 2.54mm Shrouded
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze
SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with Tin (Sn) Plated Contact, Bag

Descriptions

Descriptions of WAGO 2000-1301 provided by its distributors.

TOPJOBS feedthrough terminal block, rail mount, 3-conductor, 3.5 mm wide, gray
3-CONDUCTOR THROUGH TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS GRAY
WAGO 2000-1301 3 Conductor Ex e II Through Terminal Block Grey
Conn Terminal Block 3 POS Screw T DIN Rail 10A CAGE CLAMP® Box
Wago Corporation 3Conductor Through Terminal Block; 1 Mm;
Modular Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
Installation terminal block; 1-level; through; 3-contacts for wire 0.14-1.5mm2 (24-16AWG); spring-loaded; grey; for DIN rail; 600V/15A
TERMINAL BLOCK, GREY, 1MM2, 3WAY; Connector Type:Terminal Block, DIN Rail; Connector Mounting:DIN Rail; No. of Contacts:3; Wire Size (AWG):24AWG to 16AWG; Colour:Grey; Wire Size Range (AWG):24-16
Terminal Block, Din Rail, 3Pos, 10Awg; No. Of Positions:3Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Clamp; Rated Current:18A; Rated Voltage:800V; No. Of Levels:2 Rohs Compliant: Yes |Wago 2000-1301

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2000-1301.