VCC SML_190_GTP

CLIPLITE LENS MOUNTS FOR T1 & T1-3/4 GREEN | VCC (Visual Communications Company) SML_190_GTP
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC SML_190_GTP.

Electro Sonic

Datasheet1 page15 years ago
Datasheet1 page17 years ago

Farnell

element14 APAC

Jameco

Newark

Inventory History

3 month trend:
-39.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Green 3 mm 60° Diffused 30 mcd 2.1 V Single Level LED Fault Indicator - T-1
Single Color LED, Green, Diffused, T-1, 3mm
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of VCC SML_190_GTP provided by its distributors.

CLIPLITE LENS MOUNTS FOR T1 & T1-3/4 GREEN | VCC (Visual Communications Company) SML_190_GTP
LED lenses Colour: Green Material: Polycarbonate For LED diameter: 3 mm ø B: 4.83 mm
Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional
@LED,LENS MOUNT,TI,GREEN, STG. HGT.,VIEWING ANGL180,(10)
Lens Cap Green Fresnel Ring Panel Mount, Snap-In
LED Lens Mounts T1 FRES LENS GRN Cliplite
Round Optical Lens Green Polycarbonate
PLC Lens 3mm 0.171" Round Green
LED Lenses; Accessory Type:LED Panel Mou; LED Lenses; Accessory Type:LED Panel Mount Lens; Lens Type:Lens; Lens Color:Green; Lens Diameter:4.83mm; Lens Shape:Round; Lens Material:Polycarbonate; For Use With:3mm LEDs

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML 190 GTP
  • SML 190GTP
  • SML"190"GTP
  • SML-190-GTP
  • SML190GTP