VCC LSV_060_CTP

Light Pipes 3MM Rigid Length 0.6 Inch Board Mount Clear Lsv Series
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LSV_060_CTP.

JRH Electronics

Datasheet1 page15 years ago

Newark

Component Distributors Inc.

Inventory History

3 month trend:
-8.37%

Supply Chain

Country of OriginUSA
Introduction Date2010-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
LIGHT PIPE, RIGID, VERTICAL, BOARD MOUNT, SMD LED, .350 IN., ROUND FACE
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.9mm
LED Bi-Color Red/Yellow 4-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of VCC LSV_060_CTP provided by its distributors.

LIGHT PIPES 3MM RIGID LENGTH 0.6 INCH BOARD MOUNT CLEAR LSV SERIES
Light Pipe Colour: Clear Fibre-optic material: PMMA, PC Transparent UL94 Head surface: Spherical Installation direction: Straight No. of light guides: 1
LIGHT PIPE, SINGLE, ROUND, PANEL; Length; LIGHT PIPE, SINGLE, ROUND, PANEL; Length:15.24mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Light Pipe Color:Clear Transparent; Light Pipe Mounting:Panel; Color:Clear; For Use With:SMD LEDs; Lens Style:Round; Material:Acrylic

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSV 060 CTP
  • LSV 060CTP
  • LSV-060-CTP
  • LSV060CTP