VCC LPC_107_CTP

Light Pipes 1.07 Inch Round Rigid Clear Panel Mount 0.17 Inch 4MM Lpc Series
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LPC_107_CTP.

Electro Sonic

Datasheet1 page15 years ago
Datasheet1 page17 years ago

Farnell

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
-83.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Dialight515-1027F
LIGHT PIPE 1.68MM ROUND PANEL MT / Light Pipe Single Clear Rigid Panel Mount, Press Fit
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
LIGHT PIPE, RIGID, BOARD MNT, RIGHT ANGLE,.200 IN.,3MM ROUND LENS, FLAT FACE
LED; 2.0 X 3MM SMD LED W/REFLECTOR SUPER YELLOW ALLNGAP | Lumex SML-LX23SYC-TR
LIGHT PIPE, RIGID, VERTICAL, BOARD MOUNT, SMD LED, .350 IN., ROUND FACE
VLP Series Vertical Board Mount .250 in SMD LED Flat Face Rigid Light Pipe

Descriptions

Descriptions of VCC LPC_107_CTP provided by its distributors.

LIGHT PIPES 1.07 INCH ROUND RIGID CLEAR PANEL MOUNT 0.17 INCH 4MM LPC SERIES
LPC_107_CTP, VCC - Visual Communications Company
LED Light Pipe Round Vertical Clear Rigid
LTP Rigid Panel RND .170"D 1.07"L 4mm
Light Pipes 1.07 LONG ROUND CLR
Ø4 mm Cliplite Vertical Litepipe
LIGHT PIPE, SINGLE, ROUND, PANEL
Light Pipes; For Use With:SMD LEDs; Length:27.18mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Material:Acrylic; Mounting Type:Panel Mount use Clip; Color:Clear; Lens Color:Clear; Lens Style:Round; Mounting Hole Dia:4.34mm ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC 107 CTP
  • LPC"107"CTP
  • LPC-107-CTP
  • LPC107CTP