Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar SLP3-200-100-F

Light Pipe, Rigid, Board Mnt, Right Angle, .200 in., 3MM Round Lens, Flat Face
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SLP3-200-100-F.

IHS

Datasheet3 pages12 years ago

Future Electronics

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-13.65%

CAD Models

Download Bivar SLP3-200-100-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-11-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

VLP Series Vertical Board Mount .250 in SMD LED Flat Face Rigid Light Pipe
LIGHT PIPE, SINGLE, RECTANGULAR, PCB; Le; Length:0.45"; No. of Light Pipes:1Pipes; Pipe
Bivar straight light guide, rigidity, PCBinstall, 4.7 x 4.7 x 10.4mm
KingbrightAPA1606SYCK
LED YELLOW CLEAR CHIP SMD R/A / Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
KingbrightAPA1606SURCK
LED Low-Power Uni-Color Hyper Red 645nm 1.95V 2-Pin Chip LED T/R
KingbrightAPA1606QBC/D
APA1606QBC/D BLUE LED, 465 NM 1605 (0602) CLEAR, RECTANGLE LENS SMD PACKAGE

Descriptions

Descriptions of Bivar SLP3-200-100-F provided by its distributors.

LIGHT PIPE, RIGID, BOARD MNT, RIGHT ANGLE,.200 IN.,3MM ROUND LENS, FLAT FACE
LIGHT PIPE, SINGLE, RECTANGULAR, PCB; Length: 0.2"; No. of Light Pipes: 1Pipes; Light Pipe Shape: Rectangular; Light Pipe Mounting: PC Board; Light Pipe Colour: Transparent; Product Range: - 20K2971
Light Pipe, Single, Rectangular, Pcb; Longitud:0.2"; Luz, Perfil Del Conducto:Rectangular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Pc Board; Tipo De Empaquetado:Individual |Bivar SLP3-200-100-F

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc