VCC LPC_086_CTP

Light Pipes 0.86 Inch Round Rigid Clear Panel Mount 0.17 Inch 4MM Lpc Series
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LPC_086_CTP.

Electro Sonic

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Component Distributors Inc.

Newark

Jameco

Inventory History

3 month trend:
-3.04%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date2010-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
LIGHT PIPE, RIGID, VERTICAL, BOARD MOUNT, SMD LED, .350 IN., ROUND FACE
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
VLP Series Vertical Board Mount .250 in SMD LED Flat Face Rigid Light Pipe
LED Bi-Color Red/Yellow 4-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of VCC LPC_086_CTP provided by its distributors.

LIGHT PIPES 0.86 INCH ROUND RIGID CLEAR PANEL MOUNT 0.17 INCH 4MM LPC SERIES
LED Light Pipe Round Vertical Clear Rigid
LTP Rigid Panel RND .170"D .86"L 4mm
Light Pipes ROUND LITEPIPE .86
LED,LIGHTPIPE,SURFACE MOUNT, 0.86"
LIGHT PIPE, SINGLE, ROUND, PANEL
Light Pipes; For Use With:SMD LEDs; Length:21.84mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Material:Acrylic; Mounting Type:Panel Mount use Clip; Color:Clear; Lens Color:Clear; Lens Style:Round; Mounting Hole Dia:4.34mm ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC 086 CTP
  • LPC-086-CTP
  • LPC086CTP