VCC CMD28-21VRC/TR8

CML CMD28-21VRC/TR8 LED SMT Mini 2V 20mA 3mcd 150deg Red Part of the VCC Family of Products
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMD28-21VRC/TR8.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago
Datasheet1 page13 years ago

VCC

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+31.08%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KingbrightAA3021ES
Single Color LED, High Efficiency Red, Water Clear, 2.7mm
Single Color LED, Super High Intensity Red, Clear, 1.6mm
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
KingbrightAPA2106SURCK
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package
KingbrightAPA1606SURCK
LED Low-Power Uni-Color Hyper Red 645nm 1.95V 2-Pin Chip LED T/R
LED RED 1.70 V (TYP.) 30 MA 160 DEG (TYP.) 100 MA 4.0 V (MIN.) -25 DEG C

Descriptions

Descriptions of VCC CMD28-21VRC/TR8 provided by its distributors.

CML CMD28-21VRC/TR8 LED SMT Mini 2V 20mA 3mcd 150deg Red Part of the VCC Family of Products
LED RED CLEAR 2SMD GW | VCC (Visual Communications Company) CMD28-21VRC/TR8
CMD28-21 Series Red 150° 3 mcd Clear 2 V Surface Mount LED
LED Uni-Color Red 640nm 2-Pin SMT T/R
Single Color LED, Red, Clear, 2.5mm
640nm 150¡ã 2V 20mA , SMD , 2.5mm*2mm*1.6mm
Led, Red, 3Mcd, 640Nm, Smd; Led Color:Red; Led Mounting:Smd; Bulb Size:-; Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:640Nm; Luminous Intensity:3Mcd; Viewing Angle:150°; Lens Shape:Rectangular; Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD28-21VRC/TR8

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD28-21VRCTR8
  • CMD2821VRC/TR8
  • CMD2821VRCTR8