Kingbright APA1606SURCK

LED Low-Power Uni-Color Hyper Red 645nm 1.95V 2-Pin Chip LED T/R
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APA1606SURCK.

IHS

Datasheet4 pages3 years ago
Datasheet5 pages19 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.11%

CAD Models

Download Kingbright APA1606SURCK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-05-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightAPA2106SURCK
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package
Single Color LED, Super High Intensity Red, Clear, 1.6mm
KingbrightAA3021SURSK
645nm, 125°, 1.95V, 20mA, Flat Top, Oval, Transparent, Colorless/Red SMD 2.7mm × 2mm × 1.5mm
Single Color LED, High Intensity Red, Clear, 2.4mm
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear
LED RED 1.70 V (TYP.) 30 MA 160 DEG (TYP.) 100 MA 4.0 V (MIN.) -25 DEG C

Descriptions

Descriptions of Kingbright APA1606SURCK provided by its distributors.

LED Low-Power Uni-Color Hyper Red 645nm 1.95V 2-Pin Chip LED T/R
Single-color LEDs; KINGBRIGHT; APA1606SURCK; Red; 110 °; 1.95 V; SMD/SMT
APA1606SURCK RED LED, 630 NM 1605 (0602) CLEAR, RECTANGLE LENS SMD PACKAGE
Single Color LED, Hyper Red, Water Clear, 1.2mm
Hyper Red 1.6 x 0.6 x 1.2 mm 110° Water Clear 250 mcd 1.95 V Chip LED SMT
Standard LEDs - SMD Red 630nm Water Clear 250mcd
645nm 110° 1.95V 20mA With flat top,rectangle transparent colourless,red 0605 standard mounting,SMD mount 1.6mm*1.2mm*600μm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APA-1606SURCK
  • APA1606SURCK.