Kingbright AA3021ES

Single Color LED, High Efficiency Red, Water Clear, 2.7mm
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA3021ES.

HQonline

Datasheet4 pages7 years ago

Inventory History

3 month trend:
+71.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Red, Clear, 2.4mm
LED RED 1.70 V (TYP.) 30 MA 160 DEG (TYP.) 100 MA 4.0 V (MIN.) -25 DEG C
Single Color LED, Super High Intensity Red, Clear, 1.6mm
KingbrightAA3021SURSK
Single Color LED, Hyper Red, Water Clear, 2.7mm
KingbrightAM2520EC09
Single Color LED, High Efficiency Red, Water Clear, T-3/4, 1.9mm
KingbrightAPA2106SURCK
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package

Descriptions

Descriptions of Kingbright AA3021ES provided by its distributors.

Single Color LED, High Efficiency Red, Water Clear, 2.7mm
LED,SMD;3.0X2.0MM;RED;625NM;30MCD;20MA;125 DEGREES
Standard LEDs - SMD Red Water Clear 625nm 30mcd
3.0mm X 2.0mm SMT LED RED
LED RED RECT CLEAR SMD
3.0X2.1MM RED

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG