
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | CMD12-21VGC/TR8 | 6,000 | 2K | |||||||||
| Onlinecomponents.com | CMD12-21VGC/TR8 | 6,000 | 2K | Bulk | ||||||||
| DigiKey | L62105CT-ND | 4,901 | 1 | Cut Tape | ||||||||
| Hawk Electronics | CMD12-21VGC/TR8 | 0 | 2K | 19h | ||||||||
| RS (Formerly Allied Electronics) | CMD12-21VGC/TR8 | 0 | 2K | Bulk | 17h |
Download VCC CMD12-21VGC/TR8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of VCC CMD12-21VGC/TR8 provided by its distributors.
VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names: