Kingbright APHHS1005CGCK

APHHS1005CGCK Green LED; 570 nm 1005 (0402) Clear; Rectangle Lens SMD package
$ 0.094
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APHHS1005CGCK.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages19 years ago

Upverter

Kingbright SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.97%

CAD Models

Download Kingbright APHHS1005CGCK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

KingbrightAPT3216CGCK
LED GREEN CLEAR 1206 SMD / LED Uni-Color Green 574nm 2-Pin Chip LED T/R
KingbrightAPT2012CGCK
LED GREEN CLEAR CHIP SMD / Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
KingbrightAPT1608CGCK
LED GREEN CLEAR 0603 SMD / LED Uni-Color Green 574nm 2-Pin Chip LED T/R
LED Uni-Color Yellow Green 570nm 2-Pin SMD T/R
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led

Descriptions

Descriptions of Kingbright APHHS1005CGCK provided by its distributors.

APHHS1005CGCK Green LED; 570 nm 1005 (0402) Clear; Rectangle Lens SMD package
Green SMD LED, 0402, 570nm, 20mA, 120¡ã Viewing Angle
Standard LEDs – SMD; KINGBRIGHT; APHHS1005CGCK; 120 °; 0402; Green; 2.1 V
Green 1 x 0.5 mm 120° 50 mcd Clear 2.5 V SMT Chip LED Lamp
LED Uni-Color Green 574nm 2-Pin Chip LED T/R
Single Color LED, Green, Water Clear, 0.8mm
LED, Green, 2V, 20mA, 0402, SMD
Standard LEDs - SMD GREEN WTR CLEAR 40mcd 574nm
574nm 120° 2.1V 20mA With flat top,rectangle transparent colourless,green 0402 standard mounting,SMD mount 1mm*500μm*600μm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APHHS1005CGCK.