VCC 7012X5

LED Low-Power Uni-Color Green 560nm 2.1V 2-Pin Chip 0805(2012Metric) T/R
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 7012X5.

Upverter

Datasheet5 pages6 years ago

IHS

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+28.02%

CAD Models

Download VCC 7012X5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Green 570nm 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Green 570nm 2-Pin Chip 0805 T/R
KingbrightAPT2012CGCK
LED GREEN CLEAR CHIP SMD / Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Micro LED SMD LED '598 SERIES' 0805 PACKAGE (2.0mm X 1.25mm X 0.7mm) Single Color
LED Low-Power Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED

Descriptions

Descriptions of VCC 7012X5 provided by its distributors.

LED Low-Power Uni-Color Green 560nm 2.1V 2-Pin Chip 0805(2012Metric) T/R
CML 7012X5 LED SMT 0805 2.1V 6.4mcd Green 4K Part of the VCC Family of Products
Green 0805 6.4 mcd Diffused 2.1 V Surface Mount High Brightness LED
SMD LED 0805 Green, 560nm, 120°, 2.1V, 20mA, Flat Top, Rectangular, Transparent, 2mm × 1.25mm × 790μm
LED, GREEN, 6.4MCD, 560NM; LED Color:Gre; LED, GREEN, 6.4MCD, 560NM; LED Color:Green; Luminous Intensity:6.4mcd; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:560nm; MSL:MSL 1 - Unlimited; Color:Green; No. of Pins:2

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7012 X5