VCC CMD11-21VRC/TR8

CML CMD11-21VRC/TR8 LED SMT 1206 2.0V 6.0mcd 20deg Red 2K Part of the VCC Family of Products
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMD11-21VRC/TR8.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

IHS

Farnell

Electro Sonic

Inventory History

3 month trend:
+6.32%

CAD Models

Download VCC CMD11-21VRC/TR8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
CML CMD15-21VRC/TR8 LED SMT 1206 2V 20mA 6mcd 640nm Red 2K Part of the VCC Family of Products
LED; RED;6MCD;1206;SMD;100MA;2V;635NM;160DEG;WHITE DIFFUSED;5V;65MW;-25DEGC
Single Color LED, Super Red, Water Clear, 1.1mm
LED Uni-Color Red 660nm 2-Pin Chip 1206(3216Metric) T/R
Micro LED SMD LED '598 SERIES' 1206 PACKAGE (3.2mm X 1.6mm X 0.7mm) Single Color Water Clear

Descriptions

Descriptions of VCC CMD11-21VRC/TR8 provided by its distributors.

CML CMD11-21VRC/TR8 LED SMT 1206 2.0V 6.0mcd 20deg Red 2K Part of the VCC Family of Products
LED RED CLEAR 1206 SMD | VCC (Visual Communications Company) CMD11-21VRC/TR8
LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
CMD11-21 Series Red 1206 20º 6 mcd Clear 2 V Surface Mount LED
LED, RED, 6MCD, 640NM; LED Color:Red; Lu; LED, RED, 6MCD, 640NM; LED Color:Red; Luminous Intensity:6mcd; Viewing Angle:20°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Wavelength Typ:640nm; MSL:MSL 2 - 1 year; Dominant Wavelength:640nm; LED Type:Standard

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD11-21VRCTR8
  • CMD1121VRC/TR8
  • CMD1121VRCTR8