Lumex SML-LXL1206GC-TR

LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.1V 1206 (3016 Metric)
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LXL1206GC-TR.

IHS

Datasheet2 pages8 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.13%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
KingbrightAPT3216SGC
APT3216SGC GREEN LED, 568 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Green 570nm 2-Pin Chip 1206(3216Metric) T/R
KingbrightAPTD3216CGCK
APTD3216CGCK GREEN LED, 570 NM 3216 (1206) CLEAR, DOME LENS SMD PACKAGE
KingbrightAPT3216CGCK
LED GREEN CLEAR 1206 SMD / LED Uni-Color Green 574nm 2-Pin Chip LED T/R
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led

Descriptions

Descriptions of Lumex SML-LXL1206GC-TR provided by its distributors.

LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.1V 1206 (3016 Metric)
LED GREEN 20 MCD (TYP.) @ 25 C (AXIAL) 2.1 V (TYP.) @ 25 C (FORWARD) PCB
Single Color LED, Green, Water Clear, 1.1mm
LED Uni-Color Green 575nm 2-Pin SMD T/R
Green 3 x 1.6 mm 20° Water Clear 20 mcd 2.1 V PCB Surface Mount LED
565nm 20¡ã 2.1V 20mA , , 1206 , 3mm*1.5mm*1.5mm
Surface Mount LED Lamps Surface Mount LEDs
1.6x3mm PCB SMT LNSD LED,565GRN CLR,T&R
LED, 1.1MM, GREEN, 20MCD, 565NM
Led, Green, 1.1Mm, 20Mcd, 565Nm; Led Color:Verde; Tamaño De Bulbo:1.1Mm; Longitud De Onda Típ.:565Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:20Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana; Color:Green |Lumex SML-LXL1206GC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LXL-1206GC-TR
  • SML-LXL1206GC-TR.
  • SML-LXL1206GC-TR..