Dialight 598-8270-107F

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8270-107F.

IHS

Datasheet2 pages8 years ago

Upverter

Farnell

Newark

element14

Inventory History

3 month trend:
+30.63%

CAD Models

Download Dialight 598-8270-107F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.329
Stock
1,158,753
15,000
Authorized Distributors
6
4
Illumination Color
Green
Green
Lens Color
Clear
-
Case/Package
1206
1206
Number of Pins
2
2
Luminous Intensity
20 mcd
20 mcd
Lens Style
Clear
Clear, Colorless, Diffused
Forward Voltage
2.4 V
2.4 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
570 nm
566 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
SMD LED 1206 Round Flat Top Colorless/Green, 565nm, 20°, 2.1V, 20mA, 3mm × 1.5mm × 1.5mm
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
KingbrightAPT3216CGCK
LED GREEN CLEAR 1206 SMD / LED Uni-Color Green 574nm 2-Pin Chip LED T/R
KingbrightAPT3216SGC
APT3216SGC GREEN LED, 568 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPTR3216CGCK
APTR3216CGCK Green LED; 570 nm 3216 (1206) Clear; Rectangle Lens SMD package

Descriptions

Descriptions of Dialight 598-8270-107F provided by its distributors.

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Uni-Color Green 2-Pin Chip 1206(3216Metric) T/R
Dialight Green LED, 3016 (1206), 570nm, 3.2mm × 1.6mm × 0.7mm, SMD
1206 SMT LED, GREEN, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
598 Series Green 1206 3.2 x 1.6 mm 140º 20 mcd Clear 2 V Surface Mount LED
LED, 1206, GREEN, 20MCD, 570NM; LED Color:Green; Luminous Intensity:20mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:570nm; Dominant Wavelength:570nm ;RoHS Compliant: Yes
Forward Current (If) mA = 25 / Luminous Intensity mcd = 40 / Forward Voltage (Vf) V = 2 / Lens Shape = Rectangular / Series = 598 / SMD LED Case Style = Top Mount / Lens Colour = Transparent / Viewing Angle ° = 140 / Bulb Package = 1206 / LED Colour = Green / Peak Wavelength nm = 570

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8270107F
  • 5988270107F
  • 5988270107F.