VCC CMC_321_GTP

Led, Panel Lens, T1 3/4, Green, Low Profile, Viewing Angle 180,
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMC_321_GTP.

JRH Electronics

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Component Distributors Inc.

Mouser

Inventory History

3 month trend:
-9.60%

Supply Chain

Country of OriginUSA
Introduction Date2010-06-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Green 3 mm 60° Diffused 30 mcd 2.1 V Single Level LED Fault Indicator - T-1
Single Color LED, Green, Diffused, T-1, 3mm
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of VCC CMC_321_GTP provided by its distributors.

LED,PANEL LENS,T1 3/4,GREEN, LOW PROFILE,VIEWING ANGLE 180,
LED Lens Mounts Green Frensel 5mm Low Profile
CMC321GTP, CMC321 SERIES LED LENS, ROUND BEAM
Round Optical Lens Green Polycarbonate
LENS GREEN PANEL MOUNT SNAP-IN
LED LENSES; Lens Type:Clip-On; Beam Type:-; LED Lens Color:Green; Lens Diameter:7.62mm; Lens Shape:Round; Lens Material:PC (Polycarbonate); Product Range:-; Accessory Type:LED Panel Mount Lens; For Use With:5mm LEDs 57P6

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMC 321 GTP
  • CMC"321"GTP
  • CMC-321-GTP
  • CMC321-GTP
  • CMC321GTP
  • CMC\\\\321\\\\GTP