VCC CLF_280_GTP

LED lenses Colour: Green Material: Polycarbonate For LED diameter: 5 mm ø B: 7.11 mm
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CLF_280_GTP.

Electro Sonic

Datasheet1 page15 years ago
Datasheet1 page17 years ago

Farnell

element14 APAC

Jameco

Newark

Inventory History

3 month trend:
-18.64%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Green 3 mm 60° Diffused 30 mcd 2.1 V Single Level LED Fault Indicator - T-1
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of VCC CLF_280_GTP provided by its distributors.

LED lenses Colour: Green Material: Polycarbonate For LED diameter: 5 mm ø B: 7.11 mm
LENSES, FRESNEL,5MM HEIGHT, STANDARD,0.25 INCH MOUNT, T1,T1-3/4,GREEN, THROUGH HOLE
CLF280 Series Green Ø5 mm Round Transparent Standard Height Fresnel Lens
LED,LENS MOUNT,TI 3/4,GREEN, STG. HGT.,VIEWING ANGLE 180,
CLF_280_GTP, VCC - Visual Communications Company
LED Lens Mounts T1 3/4 FRES LENS GRN Cliplite
Round Optical Lens Green Polycarbonate/Resin
LED Lenses Green Fresnel Lens Cliplite 5mm
LENS GREEN FRESNEL RING SNAP IN
LED LENSES; Lens Type:Clip-On; Beam Type:-; LED Lens Color:Green; Lens Diameter:7.11mm; Lens Shape:Round; Lens Material:PC (Polycarbonate); Product Range:-; Accessory Type:LED Panel Mount Lens; For Use With:5mm LEDs 57P6

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF 280 GTP
  • CLF 280GTP
  • CLF"280"GTP
  • CLF-280-GTP
  • CLF280GTP