VCC CLB_300_GTP

Lenses, Fresnel, 5MM Height, Low Profile, 0.25 in Mount, T1, T1-3/4, Green, Through Hole
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CLB_300_GTP.

VCC

Datasheet2 pages7 years ago

JRH Electronics

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.15%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Green 3 mm 60° Diffused 30 mcd 2.1 V Single Level LED Fault Indicator - T-1
Single Color LED, Green, Diffused, T-1, 3mm
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of VCC CLB_300_GTP provided by its distributors.

LENSES, FRESNEL,5MM HEIGHT, LOW PROFILE,0.25 IN MOUNT, T1,T1-3/4,GREEN, THROUGH HOLE
CLB300 Series Green Ø5 mm Round Transparent Low Profile Fresnel Lens
LED,LENS MOUNT,TI 3/4,GREEN, LOW PROFILE,VIEWING ANGLE 180,
LED Lens Mounts T1 3/4 FRES LENS GRN Cliplite
Round Optical Lens Green Polycarbonate
LENS GREEN FRESNEL RING SNAP IN
LED LENSES; Lens Type: Clip-On; Beam Type: -; LED Lens Color: Green; Lens Diameter: 7.11mm; Lens Shape: Round; Lens Material: PC (Polycarbonate); Product Range: -; Accessory Type: LED Panel Mount Lens; For Us 57P6495

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLB 300 GTP
  • CLB 300GTP
  • CLB"300"GTP
  • CLB-300-GTP
  • CLB300GTP