VCC 5400A1

5400A Series Red Ø7.9 mm 120 mcd 2 V Snap In Panel Mount LED Indicator
$ 3.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5400A1.

IHS

Datasheet2 pages19 years ago

Master Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.02%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Panel Mount Indicator Bi-Color Green/ Red 565nm/660nm 40mcd/90mcd 2-Pin
LED Panel Mount Indicator Bi-Color Green/ Red 565nm/660nm 40mcd/90mcd 2-Pin
LED Panel Mount Indicator Bi-Color Green/ Red 565nm/660nm 40mcd/90mcd 2-Pin
Indicator, PCB, Red LED, T-1 /4 RA, 68 mcd, Red Lens, TTL Compatible
Pc-Type/Stackable Led Lamp,red,transparent,lmp-4 |Vcc (Visual Communications Company) 5332H1
Pc-Type/Stackable Led Lamp, red, transparent, lmp-4 |Vcc (Visual Communications Company) 5341H1

Descriptions

Descriptions of VCC 5400A1 provided by its distributors.

5400A Series Red Ø7.9 mm 120 mcd 2 V Snap In Panel Mount LED Indicator
LED Panel Mount Indicator Uni-Color Red 120mcd 2-Pin Bag
INDICATOR PANEL MOUNT LED MNT-SZ 0.317" SNAP-FIT RED 2V LEADS
LED Panel Mount RED DIFFUSED 5/16 MOUNTING HOLE
PMI RND .315" LED 2.0V Wire Red w/ 4741
PANEL MOUNT INDICATOR, LED, 8.05MM, RED,
5/16" DIA MTG HOLE PLASTIC ROUND LENS NYLON HOUSING 2 WIRE
LED PNL IND RED 9.70MM WIRE LDS
PANEL MOUNT INDICATOR, LED, 8.05MM, RED, 2V; LED Color: Red; Operating Voltage: 2VDC; Mounting Hole Dia: 8.05mm; Forward Current If: 20mA; Luminous Intensity: 120mcd; IP / NEMA Rating: Not Rated; Product Range: -; Forward Voltage: 2V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC