Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5341H1

Pc-Type/Stackable Led Lamp, red, transparent, lmp-4 |Vcc (Visual Communications Company) 5341H1
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5341H1.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page14 years ago

IHS

Future Electronics

Mouser

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 months ago)

Related Parts

Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Red, Red Transparent, T-1, 3mm
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
Dialight550-5507F
Single Color LED, Red, Water Clear Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Any 4 consecutive bins from V1 (2130mcd) - W2 (3590mcd), Ammo Pack, Iron Lead Fr
Single Color LED, Super High Intensity Red, Diffused, 5mm

Descriptions

Descriptions of VCC 5341H1 provided by its distributors.

Pc-Type/Stackable Led Lamp, red, transparent, lmp-4 |Vcc (Visual Communications Company) 5341H1
Single Color LED, Red, Nondiffused, T-1 3/4, 5mm
CML 5341H1 CBI 5mm 1POS Vertical 2.0V Red Part of the VCC Family of Products
5341H Series Red 30° 120 mcd 2 V Non Diffused Block Mounting LED - T-1¾
LED Uni-Color Red 635nm 2-Pin T-1 3/4
LED Circuit Board RED DIFFUSED 1.57 TALL

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC