Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 559-3001-001F

LED Panel Mount Indicator Bi-Color Green/ Red 565nm/660nm 40mcd/90mcd 2-Pin
$ 1.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-3001-001F.

IHS

Datasheet2 pages5 years ago

Newark

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-12.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight550-3004F
565nm,660nm 60° 2.8V,2.4V circular,with dome spread red,green Through hole mounting 5mm*5mm*5mm
Dialight550-3008F
LED Bi-Color Green/Red 565nm/660nm 2-Pin Bulk
Pc-Type/Stackable Led Lamp,red Rohs Compliant: Yes |Lumex SSF-LXH4RA5SRD
Single Color LED, Super Red, Diffused Red, T-1, 3mm
5608 Series Red Ø3 mm 45° 65 mcd Diffused 1.8 V Right Angle LED Assembly-T-1
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 559-3001-001F provided by its distributors.

LED Panel Mount Indicator Bi-Color Green/ Red 565nm/660nm 40mcd/90mcd 2-Pin
Single Color LED, Red/green, Nontinted Diffused, T-1 3/4, 5mm
565nm(Green) 660nm(Red) 60° 2.1V(Typ) 1.8V(Typ) Round Dome Diffused Colorless Red Green Snap-in Panel Mount 5mm × 5mm × 5mm
PANEL MOUNT INDICATOR, RED/GREEN, 2.1V;; PANEL MOUNT INDICATOR, RED/GREEN, 2.1V; LED Color: Green, Red; Mounting Hole Dia: 6.35mm; Forward Current / Color: -; Operating Voltage / Color: R 1.8V, G 2.1V; Luminous Intensity / Color: R 90mcd, G 40mcd; IP / NEMA Rating: Not Rated

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5593001001F