VCC 2191QU5-12V

2191 Series Green 12 V Hi Dome Lens LED Panel Mount Indicator
$ 4.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2191QU5-12V.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago
Datasheet1 page13 years ago

IHS

VCC

Electro Sonic

Mouser

Inventory History

3 month trend:
-0.06%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1995-12-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
5102H Series 12 V 13 mA 4 mcd 565 nm Wire Leads Green LED Panel Mount Indicator
LED Panel Mount Indicator Uni-Color Green 45mcd 2-Pin
1091QM Series Green 12 V Panel Mount Non-Relampable LED Indicator Light
CML 1091M5-12V PMI RND .5" LED 12V Wire Green Part of the VCC Family of Products
LED Lamp; LED Color:Green; Luminous Inte

Descriptions

Descriptions of VCC 2191QU5-12V provided by its distributors.

2191 Series Green 12 V Hi Dome Lens LED Panel Mount Indicator
LED Panel Mount GREEN DIFFUSED 5/16 MOUNTING HOLE
Non-Relampable LED Solid-State Indicator Lights
CML 2191QU5-12V Optoelectronics > Indicators > Panel Mount
INDICATOR, LED PANEL MNT, GREEN, 12V
PMI RND .31" LED 12V Tab Green

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2191QU512V